K-AGT054 | Frolyt
Electrolytic capacitor, 47 µF, 25 V (DC), -20/+20 %, axial, Ø 14 mm, K-AGT054
Unit Price (€ / pc.)
1.1424 € *
Available: 0 pcs.
Leadtime: On Request **
Aluminum electrolytic capacitor, K-AGT054, Frolyt
Aluminum electrolytic capacitor, Low voltage, Axial, Pulse proof, Polarized, Endurance at least 2.500h at +150°C.
Technical specifications
Version | polar | |
Design | axial | |
diameter | 14 mm | |
ESR (Equivalent Series Resistance) | 0.5 Ω | |
Capacity | 47 µF | |
Length | 25.5 mm | |
max. operating temperature | 150 °C | |
min. operating temperature | -55 °C | |
Rated voltage (DC) | 25 V | |
Ripple current | 455 mA | |
Tolerance | -20/+20 % |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85322200 |
Original Packaging | Carton with 600 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |