K-AGT089 | Frolyt

Electrolytic capacitor, 100 µF, 63 V (DC), -20/+20 %, axial, Ø 14 mm, K-AGT089

Order No.: 12D564
EAN: 4099891472535
MPN:
K-AGT089
Series: EAGT
K-AGT089 Frolyt Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
1.0353 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
621.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
600 pcs.
1.0353 €

Aluminum electrolytic capacitor, K-AGT089, Frolyt

Aluminum electrolytic capacitor, Low voltage, Axial, Pulse proof, Polarized, Endurance at least 2.500h at +150°C.

Technical specifications
Ausführung Polar
Bauform axial
Durchmesser 14 mm
ESR (Äquivalenter Serienwiderstand) 0.5 Ω
Kapazität 100 µF
Länge 25.5 mm
max. Temperatur 150 °C
min. Temperatur -55 °C
Nennspannung (DC) 63 V
Rippelstrom 455 mA
Toleranz -20/+20 %
Logistics
Ursprungsland DE
Zolltarifnummer 85322200
Originalverpackung Karton mit 600 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes