K-AGU339 | Frolyt

Bipolar electrolytic capacitor, 2.2 µF, 100 V (DC), -20/+20 %, axial, Ø 8.5 mm, K-AGU339

Order No.: 12D463
EAN: 4099891447144
MPN:
K-AGU339
Series: EAGU
K-AGU339 Frolyt Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
1.1662 € *
Available: 1,978 pcs.
Leadtime: On Request **
Total Price:
1.17 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1662 €
50 pcs.
0.8925 €
500 pcs.
0.7854 €
1000 pcs.
0.6902 €
2000 pcs.
0.6188 €
*incl. VAT plus shipping costs
**Subject to prior sale

Aluminum electrolytic capacitor, K-AGU339, Frolyt

Aluminum-electrolytic capacitor, axial, Downsized, Insulated, Polarized, Pulse proof, Endurance at least 1.500h to 2.500h at +105°C.

Technical specifications
Ausführung Bipolarer
Bauform axial
Durchmesser 8.5 mm
ESR (Äquivalenter Serienwiderstand) 57.87 Ω
Kapazität 2.2 µF
Länge 16 mm
max. Temperatur 105 °C
min. Temperatur -40 °C
Nennspannung (DC) 100 V
Rippelstrom 36 mA
Toleranz -20/+20 %
Logistics
Ursprungsland DE
Zolltarifnummer 85322200
Originalverpackung Karton mit 2.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes