K-AGU353 | Frolyt

Bipolar electrolytic capacitor, 4.7 µF, 63 V (DC), ±10 %, axial, Ø 8.5 mm, K-AGU353

Order No.: 12D767
MPN:
K-AGU353
EAGU 4,7µF/63V 8,5x20,0 mm ±10% K-AGU353
K-AGU353 Frolyt Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
1.3923 € *
Available: 400 pcs.
Leadtime: On Request **
Total Price:
1.39 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3923 €
10 pcs.
0.9877 €
100 pcs.
0.8449 €
500 pcs.
0.7497 €
3600 pcs.
0.6783 €
45000 pcs.
0.5236 €
*incl. VAT plus shipping costs
**Subject to prior sale

Aluminum electrolytic capacitors, K-AGU353, Frolyt

Aluminium electrolytic capacitor, low-voltage, axial, miniaturized, insulated, non-polarized, switching-proof, service life min. 1,500h to 2,500h at +105°C.

Technical specifications
Ausführung Bipolarer
Bauform axial
Durchmesser 8.5 mm
ESR (Äquivalenter Serienwiderstand) 30.48 Ω
Kapazität 4.7 µF
Länge 16 mm
max. Temperatur 105 °C
min. Temperatur -40 °C
Nennspannung (DC) 63 V
Rippelstrom 50 mA
Toleranz ±10 %
Logistics
Ursprungsland DE
Zolltarifnummer 85322200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes