K-AGU406 | Frolyt

Bipolar electrolytic capacitor, 1000 µF, 25 V (DC), -20/+20 %, axial, Ø 14 mm, K-AGU406

Order No.: 12D400
EAN: 4099891428808
MPN:
K-AGU406
Series: EAGU
Frolyt
K-AGU406 Frolyt Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
1.4518 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
600 pcs.
1.4518 €

Aluminum electrolytic capacitor, K-AGU406, Frolyt

Aluminum-electrolytic capacitor, axial, Downsized, Insulated, Polarized, Pulse proof, Endurance at least 1.500h to 2.500h at +105°C.

Technical specifications
Version bipolar
Design axial
diameter 14 mm
ESR (Equivalent Series Resistance) 0.24 Ω
Capacity 1000 µF
Length 25.5 mm
max. operating temperature 105 °C
min. operating temperature -40 °C
Rated voltage (DC) 25 V
Ripple current 658 mA
Tolerance -20/+20 %
Logistics
Country of origin DE
Customs tariff number 85322200
Original Packaging Carton with 600 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes