K-AGU426 | Frolyt

Bipolar electrolytic capacitor, 1500 µF, 6.3 V (DC), -20/+20 %, axial, Ø 14 mm, K-AGU426

Order No.: 12D337
EAN: 4099891405441
MPN:
K-AGU426
Series: EAGU
K-AGU426 Frolyt Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
1.5351 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
921.06 € *
*incl. VAT plus shipping costs
Subject to prior sale
600 pcs.
1.5351 €

Aluminum electrolytic capacitor, K-AGU426, Frolyt

Aluminum-electrolytic capacitor, axial, Downsized, Insulated, Polarized, Pulse proof, Endurance at least 1.500h to 2.500h at +105°C.

Technical specifications
Filter Property Value
Version bipolar
Capacity 1500 µF
Rated voltage (DC) 6.3 V
Tolerance -20/+20 %
ESR (Equivalent Series Resistance) 0.3 Ω
Ripple current 595 mA
Design axial
diameter 14 mm
Length 25.5 mm
min. operating temperature -40 °C
max. operating temperature 105 °C
Logistics
Property Value
Country of origin DE
Original Packaging Carton with 600 pieces
Customs tariff number 85322200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes