K-AGU475 | Frolyt

Bipolar electrolytic capacitor, 8.2 µF, 25 V (DC), -20/+20 %, axial, Ø 8.5 mm, K-AGU475

Order No.: 12D387
EAN: 4099891426323
MPN:
K-AGU475
Series: EAGU
K-AGU475 Frolyt Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
0.6069 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,213.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.6069 €

Aluminum electrolytic capacitor, K-AGU475, Frolyt

Aluminum-electrolytic capacitor, axial, Downsized, Insulated, Polarized, Pulse proof, Endurance at least 1.500h to 2.500h at +105°C.

Technical specifications
Ausführung Bipolarer
Bauform axial
Durchmesser 8.5 mm
ESR (Äquivalenter Serienwiderstand) 29.11 Ω
Kapazität 8.2 µF
Länge 16 mm
max. Temperatur 105 °C
min. Temperatur -40 °C
Nennspannung (DC) 25 V
Rippelstrom 51 mA
Toleranz -20/+20 %
Logistics
Ursprungsland DE
Zolltarifnummer 85322200
Originalverpackung Karton mit 2.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes