K-AGU506 | Frolyt

Bipolar electrolytic capacitor, 330 µF, 40 V (DC), -20/+20 %, axial, Ø 14 mm, K-AGU506

Order No.: 12D418
EAN: 4099891429041
MPN:
K-AGU506
Series: EAGU
K-AGU506 Frolyt Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
1.4637 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
878.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
600 pcs.
1.4637 €

Aluminum electrolytic capacitor, K-AGU506, Frolyt

Aluminum-electrolytic capacitor, axial, Downsized, Insulated, Polarized, Pulse proof, Endurance at least 1.500h to 2.500h at +105°C.

Technical specifications
Ausführung Bipolarer
Bauform axial
Durchmesser 14 mm
ESR (Äquivalenter Serienwiderstand) 0.63 Ω
Kapazität 330 µF
Länge 25.5 mm
max. Temperatur 105 °C
min. Temperatur -40 °C
Nennspannung (DC) 40 V
Rippelstrom 406 mA
Toleranz -20/+20 %
Logistics
Ursprungsland DE
Zolltarifnummer 85322200
Originalverpackung Karton mit 600 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes