K-AGU525 | Frolyt

Bipolar electrolytic capacitor, 220 µF, 50 V (DC), -20/+20 %, axial, Ø 14 mm, K-AGU525

Order No.: 12D437
EAN: 4099891441012
MPN:
K-AGU525
Series: EAGU
K-AGU525 Frolyt Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
1.4399 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
863.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
600 pcs.
1.4399 €

Aluminum electrolytic capacitor, K-AGU525, Frolyt

Aluminum-electrolytic capacitor, axial, Downsized, Insulated, Polarized, Pulse proof, Endurance at least 1.500h to 2.500h at +105°C.

Technical specifications
Ausführung Bipolarer
Bauform axial
Durchmesser 14 mm
ESR (Äquivalenter Serienwiderstand) 0.8 Ω
Kapazität 220 µF
Länge 25.5 mm
max. Temperatur 105 °C
min. Temperatur -40 °C
Nennspannung (DC) 50 V
Rippelstrom 360 mA
Toleranz -20/+20 %
Logistics
Ursprungsland DE
Zolltarifnummer 85322200
Originalverpackung Karton mit 600 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes