K-AGU531 | Frolyt

Bipolar electrolytic capacitor, 1.5 µF, 63 V (DC), -20/+20 %, axial, Ø 8.5 mm, K-AGU531

Order No.: 12D443
EAN: 4099891444129
MPN:
K-AGU531
Series: EAGU
K-AGU531 Frolyt Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
0.6188 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,237.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.6188 €

Aluminum electrolytic capacitor, K-AGU531, Frolyt

Aluminum-electrolytic capacitor, axial, Downsized, Insulated, Polarized, Pulse proof, Endurance at least 1.500h to 2.500h at +105°C.

Technical specifications
Ausführung Bipolarer
Bauform axial
Durchmesser 8.5 mm
ESR (Äquivalenter Serienwiderstand) 95.49 Ω
Kapazität 1.5 µF
Länge 16 mm
max. Temperatur 105 °C
min. Temperatur -40 °C
Nennspannung (DC) 63 V
Rippelstrom 28 mA
Toleranz -20/+20 %
Logistics
Ursprungsland DE
Zolltarifnummer 85322200
Originalverpackung Karton mit 2.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes