K-AGU534 | Frolyt

Bipolar electrolytic capacitor, 4.7 µF, 63 V (DC), -20/+20 %, axial, Ø 8.5 mm, K-AGU534

Order No.: 12D574
EAN: 4099891472740
MPN:
K-AGU534
Series: EAGU
K-AGU534 Frolyt Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
1.1186 € *
Available: 1,987 pcs.
Leadtime: On Request **
Total Price:
1.12 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1186 €
50 pcs.
0.8687 €
500 pcs.
0.7497 €
1000 pcs.
0.6664 €
2000 pcs.
0.5831 €
*incl. VAT plus shipping costs
**Subject to prior sale

Aluminum electrolytic capacitor, K-AGU534, Frolyt

Aluminum-electrolytic capacitor, axial, Downsized, Insulated, Polarized, Pulse proof, Endurance at least 1.500h to 2.500h at +105°C.

Technical specifications
Ausführung Bipolarer
Bauform axial
Durchmesser 8.5 mm
ESR (Äquivalenter Serienwiderstand) 30.48 Ω
Kapazität 4.7 µF
Länge 16 mm
max. Temperatur 105 °C
min. Temperatur -40 °C
Nennspannung (DC) 63 V
Rippelstrom 50 mA
Toleranz -20/+20 %
Logistics
Ursprungsland DE
Zolltarifnummer 85322200
Originalverpackung Karton mit 2.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes