I8-18 | FTcap

Insulating washer, I8-18

Order No.: 16D452
EAN: 4099879883636
MPN:
I8-18
1004619
Series: I8
I8-18 FTcap Accessories (Electrolytic Capacitors)
Image may differ
Unit Price (€ / pc.)
2.2848 € *
Available: 460 pcs.
Leadtime: 1 Week **
Total Price:
2.28 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2848 €
10 pcs.
1.4280 €
50 pcs.
1.2614 €
250 pcs.
1.0829 €
1000 pcs.
0.9520 €
*incl. VAT plus shipping costs
**Subject to prior sale

Insulating washers, I8-10+I8 1004616/50212, FTcap

Suitable, for example, for capacitors with threaded mounting studs. The kit consists of an insulating washer with insulation shoulder for the mounting hole and a flat mating washer for fixation of the nuts. Dimensions of the mating washer (diameter/ center hole/ thickness): 24/8.5/2.0 mm or 30/13/2.0 mm.

Technical attributes (type, washer diameter, threaded bolt size, mounting hole diameter): I 8-18, 24 mm, M 8, 18 mm.

Technical specifications
diameter 25 mm
Product type Isolator
Logistics
Country of origin DE
Customs tariff number 39259080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes