NRS 50 | FTcap

Elco clamp NRS 50, CD 50 mm, A 74 mm

Order No.: 18D672
EAN: 4099879874160
MPN:
NRS 50
Series: NRS
NRS 50 FTcap Accessories (Electrolytic Capacitors) Image 1
NRS 50 FTcap Accessories (Electrolytic Capacitors) Image 2
Image may differ
Unit Price (€ / pc.)
3.1892 € *
Available: 250 pcs.
Leadtime: On Request **
Total Price:
3.19 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1892 €
10 pcs.
2.6537 €
100 pcs.
2.2848 €
250 pcs.
2.0706 €
1000 pcs.
1.8921 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ring clamp, NRS 50, FTcap

Ring clamp for round cans.

Technical attributes (type, capacitor diameter (CD), dimension A): NRS 50, CD 50 mm, A 74 mm.

Technical specifications
Connection Schraubanschluss
diameter 50 mm
Length 74 mm
Product type Ringschelle
Logistics
Country of origin GB
Customs tariff number 39235090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes