NRS 65 | FTcap
Elco clamp NRS 65, CD 65 mm, A 87 mm
Unit Price (€ / pc.)
2.0111 € *
Available: 0 pcs.
Leadtime: On Request **
Ring clamp, NRS 65 / 1005238, FTcap
Ring clamp for round cans.
Technical attributes (type, capacitor diameter (CD), dimension A): NRS 65, CD 65 mm, A 87 mm.
Technical specifications
Anschluss | Schraubanschluss | |
Durchmesser | 65 mm | |
Länge | 87 mm | |
Zubehörart | Ringschelle |
Download
Logistics
Ursprungsland | GB |
Zolltarifnummer | 39235090 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |