A10035010030 | FTcap
Electrolytic capacitor, 10 µF, 350 V (DC), -10/+30 %, axial, Ø 10 mm, A10035010030
Unit Price (€ / pc.)
2.4990 € *
Available: 1,193 pcs.
Total Price:
2.50 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4990 €
10 pcs.
1.5589 €
50 pcs.
1.3685 €
250 pcs.
1.1900 €
1000 pcs.
1.0353 €
*incl. VAT plus shipping costs
Subject to prior sale
Electrolytic capacitor in insulated aluminum can, type FTCAP Typ A100.
Axial
Rated voltage 350 VDC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 10 µF | |
| Rated voltage (DC) | 350 V | |
| Tolerance | -10/+30 % | |
| ESR (Equivalent Series Resistance) | 9.55 Ω | |
| Ripple current | 100 mA | |
| Design | axial | |
| diameter | 10 mm | |
| Length | 30 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |