A10110010030 | FTcap
Electrolytic capacitor, 100 µF, 100 V (DC), -10/+30 %, axial, Ø 10 mm, A10110010030
Unit Price (€ / pc.)
1.9397 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
1.94 € *
Price list
Quantity
Price per unit*
2000 pcs.
1.9397 €
5000 pcs.
1.8802 €
10000 pcs.
1.7850 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor, 1010043, FTcap
The 1010043 electrolyticic capacitor with welded axial leads offers exceptional reliability and all contacts are securely welded.
Features
- High CV product
- RoHS compliant
- REACH compliant
Applications
- HiFi
- Industrial
- Tube amplifier
Technical specifications
Version | polar | |
Design | axial | |
diameter | 10 mm | |
Capacity | 100 µF | |
Length | 30 mm | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Rated voltage (DC) | 100 V | |
Tolerance | -10/+30 % |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85322200 |
Original Packaging | Carton with 2,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |