A10206316039 | FTcap

Electrolytic capacitor, 1000 µF, 63 V (DC), ±20 %, axial, Ø 16 mm, A10206316039

Order No.: 14D2313
EAN: 4099891763565
MPN:
A10206316039
1010120
Series: Serie A
FTcap
A10206316039 FTcap Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
1.6184 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
1.62 € *
Price list
Quantity
Price per unit*
2000 pcs.
1.6184 €
5000 pcs.
1.5708 €
10000 pcs.
1.4875 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, 1010120, FTcap

The 1010120 electrolyticic capacitor with welded axial leads offers exceptional reliability and all contacts are securely welded.

Features

  • High CV product
  • RoHS compliant
  • REACH compliant

Applications

  • HiFi
  • Industrial
  • Tube amplifier
Technical specifications
Ausführung Polar
Bauform axial
Durchmesser 16 mm
Kapazität 1000 µF
Länge 39 mm
max. Temperatur 85 °C
min. Temperatur -40 °C
Nennspannung (DC) 63 V
Toleranz ±20 %
Logistics
Ursprungsland DE
Zolltarifnummer 85322200
Originalverpackung Karton mit 2.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes