A10302525049 | FTcap

Electrolytic capacitor, 10000 µF, 25 V (DC), -10/+30 %, axial, Ø 25 mm, A10302525049

Order No.: 11D274
EAN: 4099879865731
MPN:
A10302525049
1010141
Series: A
A10302525049 FTcap Electrolytic Capacitors Image 1
A10302525049 FTcap Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
5.6763 € *
Available: 236 pcs.
Leadtime: On Request **
Total Price:
5.68 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6763 €
10 pcs.
4.9861 €
100 pcs.
4.3792 €
250 pcs.
4.2126 €
1000 pcs.
3.9389 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, A10302525049 / 1010141, FTcap

Electrolytic capacitor axial leaded 10000 µF 25V (Ø x H) 25mm x 49mm

Technical specifications
Version Polar
Design axial
diameter 25 mm
ESR (Equivalent Series Resistance) 8 mΩ
Capacity 10000 µF
Length 49 mm
max. operating temperature 85 °C
min. operating temperature -40 °C
Rated voltage (DC) 25 V
Ripple current 5.56 A
Tolerance -10/+30 %
Logistics
Country of origin DE
Customs tariff number 85322200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes