A15045014030 | FTcap
Electrolytic capacitor, 15 µF, 450 V (DC), -10/+30 %, axial, Ø 14 mm, A15045014030
Unit Price (€ / pc.)
1.2376 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,475.20 € *
Price list
Quantity
Price per unit*
2000 pcs.
1.2376 €
5000 pcs.
1.2019 €
10000 pcs.
1.1424 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor, 1010172, FTcap
The 1010172 electrolyticic capacitor with welded axial leads offers exceptional reliability and all contacts are securely welded.
Features
- High CV product
- RoHS compliant
- REACH compliant
Applications
- HiFi
- Industrial
- Tube amplifier
Technical specifications
Ausführung | Polar | |
Bauform | axial | |
Durchmesser | 14 mm | |
Kapazität | 15 µF | |
Länge | 30 mm | |
max. Temperatur | 85 °C | |
min. Temperatur | -40 °C | |
Nennspannung (DC) | 450 V | |
Toleranz | -10/+30 % |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85322200 |
Originalverpackung | Karton mit 2.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |