A15302525049 | FTcap

Electrolytic capacitor, 15000 µF, 25 V (DC), -10/+30 %, axial, Ø 25 mm, A15302525049

Order No.: 14D2513
EAN: 4099891763763
MPN:
A15302525049
1010195
Series: Serie A
FTcap
A15302525049 FTcap Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
4.0936 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.09 € *
Price list
Quantity
Price per unit*
500 pcs.
4.0936 €
1000 pcs.
3.9746 €
3000 pcs.
3.7604 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, 1010195, FTcap

The 1010195 electrolyticic capacitor with welded axial leads offers exceptional reliability and all contacts are securely welded.

Features

  • High CV product
  • RoHS compliant
  • REACH compliant

Applications

  • HiFi
  • Industrial
  • Tube amplifier
Technical specifications
Ausführung Polar
Bauform axial
Durchmesser 25 mm
Kapazität 15000 µF
Länge 49 mm
max. Temperatur 85 °C
min. Temperatur -40 °C
Nennspannung (DC) 25 V
Toleranz -10/+30 %
Logistics
Ursprungsland DE
Zolltarifnummer 85322200
Originalverpackung Karton mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes