A18212025049 | FTcap
Electrolytic capacitor, 1800 µF, 120 V (DC), -10/+30 %, axial, Ø 25 mm, A18212025049
Unit Price (€ / pc.)
7.1400 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.14 € *
Price list
Quantity
Price per unit*
500 pcs.
7.1400 €
1000 pcs.
6.9258 €
3000 pcs.
6.5688 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor, 1023842, FTcap
The 1023842 electrolyticic capacitor with welded axial leads offers exceptional reliability and all contacts are securely welded.
Features
- High CV product
- RoHS compliant
- REACH compliant
Applications
- HiFi
- Industrial
- Tube amplifier
Technical specifications
Ausführung | Polar | |
Bauform | axial | |
Durchmesser | 25 mm | |
Kapazität | 1800 µF | |
Länge | 49 mm | |
max. Temperatur | 85 °C | |
min. Temperatur | -40 °C | |
Nennspannung (DC) | 120 V | |
Toleranz | -10/+30 % |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85322200 |
Originalverpackung | Karton mit 500 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |