A4.735010020 | FTcap

Electrolytic capacitor, 4.7 µF, 350 V (DC), -10/+30 %, axial, Ø 10 mm, A4.735010020

Order No.: 14D130
EAN: 4099879873088
MPN:
A4.735010020
1010394
Series: A
A4.735010020 FTcap Electrolytic Capacitors Image 1
A4.735010020 FTcap Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
1.2019 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,403.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
1.2019 €

Electrolytic capacitor in insulated aluminum can, type FTCAP Typ A100.

Axial

Rated voltage 350 VDC.

Technical specifications
Ausführung Polar
Bauform axial
Durchmesser 10 mm
Kapazität 4.7 µF
Länge 20 mm
max. Temperatur 85 °C
min. Temperatur -40 °C
Nennspannung (DC) 350 V
Toleranz -10/+30 %
Logistics
Ursprungsland DE
Zolltarifnummer 85322200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes