A47020012030 | FTcap
Electrolytic capacitor, 47 µF, 200 V (DC), ±20 %, axial, Ø 12 mm, A47020012030
Unit Price (€ / pc.)
1.0472 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
2,094.40 € *
Price list
Quantity
Price per unit*
2000 pcs.
1.0472 €
5000 pcs.
1.0115 €
10000 pcs.
0.9639 €
*incl. VAT plus shipping costs
Subject to prior sale
Electrolytic capacitor, 1010426, FTcap
The 1010426 electrolyticic capacitor with welded axial leads offers exceptional reliability and all contacts are securely welded.
Features
- High CV product
- RoHS compliant
- REACH compliant
Applications
- HiFi
- Industrial
- Tube amplifier
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 47 µF | |
| Rated voltage (DC) | 200 V | |
| Tolerance | ±20 % | |
| Design | axial | |
| diameter | 12 mm | |
| Length | 30 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Original Packaging | Carton with 2,000 pieces |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |