A47035016039 | FTcap

Electrolytic capacitor, 47 µF, 350 V (DC), -10/+30 %, axial, Ø 16 mm, A47035016039

Order No.: 14D170
EAN: 4099879873118
MPN:
A47035016039
47 µF/350V
Series: A
A47035016039 FTcap Electrolytic Capacitors Image 1
A47035016039 FTcap Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
2.7727 € *
Available: 1,393 pcs.
Leadtime: 9 Weeks **
Total Price:
2.77 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7727 €
10 pcs.
2.3086 €
100 pcs.
1.9873 €
250 pcs.
1.8088 €
1000 pcs.
1.6422 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor in insulated aluminum can

FTCAP A100

Axial

Technical specifications
Ausführung Polar
Bauform axial
Durchmesser 16 mm
Kapazität 47 µF
Länge 39 mm
max. Temperatur 85 °C
min. Temperatur -40 °C
Nennspannung (DC) 350 V
Toleranz -10/+30 %
Logistics
Ursprungsland DE
Zolltarifnummer 85322200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes