A47035016039 | FTcap
Electrolytic capacitor, 47 µF, 350 V (DC), ±20 %, axial, Ø 16 mm, A47035016039
Unit Price (€ / pc.)
1.6184 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
1.62 € *
Price list
Quantity
Price per unit*
2000 pcs.
1.6184 €
5000 pcs.
1.5708 €
10000 pcs.
1.4875 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor, 1010441, FTcap
The 1010441 electrolyticic capacitor with welded axial leads offers exceptional reliability and all contacts are securely welded.
Features
- High CV product
- RoHS compliant
- REACH compliant
Applications
- HiFi
- Industrial
- Tube amplifier
Technical specifications
Version | polar | |
Design | axial | |
diameter | 16 mm | |
Capacity | 47 µF | |
Length | 39 mm | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Rated voltage (DC) | 350 V | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85322200 |
Original Packaging | Carton with 2,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |