A47045021036 | FTcap
Electrolytic capacitor, 47 µF, 450 V (DC), ±20 %, axial, Ø 21 mm, A47045021036
Unit Price (€ / pc.)
3.5224 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
1,761.20 € *
Price list
Quantity
Price per unit*
500 pcs.
3.5224 €
1000 pcs.
3.4153 €
3000 pcs.
3.2368 €
*incl. VAT plus shipping costs
Subject to prior sale
Electrolytic capacitor, 1010460, FTcap
The 1010460 electrolyticic capacitor with welded axial leads offers exceptional reliability and all contacts are securely welded.
Features
- High CV product
- RoHS compliant
- REACH compliant
Applications
- HiFi
- Industrial
- Tube amplifier
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 47 µF | |
| Rated voltage (DC) | 450 V | |
| Tolerance | ±20 % | |
| Design | axial | |
| diameter | 21 mm | |
| Length | 36 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Original Packaging | Carton with 500 pieces |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |