A47104010025 | FTcap
Electrolytic capacitor, 470 µF, 40 V (DC), -10/+30 %, axial, Ø 10 mm, A47104010025
Unit Price (€ / pc.)
2.0468 € *
Available: 1,142 pcs.
Leadtime: 8 Weeks **
Total Price:
2.05 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0468 €
10 pcs.
1.6541 €
100 pcs.
1.3923 €
250 pcs.
1.2019 €
1000 pcs.
1.0591 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor, A47104010025 / 1010480, FTcap
Electrolytic capacitor axial leaded 470 µF 40V (Ø x H) 10mm x 25mm
Technical specifications
Ausführung | Polar | |
Bauform | axial | |
Durchmesser | 10 mm | |
ESR (Äquivalenter Serienwiderstand) | 339 mΩ | |
Kapazität | 470 µF | |
Länge | 25 mm | |
max. Temperatur | 85 °C | |
min. Temperatur | -40 °C | |
Nennspannung (DC) | 40 V | |
Rippelstrom | 400 mA | |
Toleranz | -10/+30 % |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85322200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |