A47104010025 | FTcap

Electrolytic capacitor, 470 µF, 40 V (DC), -10/+30 %, axial, Ø 10 mm, A47104010025

Order No.: 14D2143
EAN: 4099891763398
MPN:
A47104010025
1010480
Series: Serie A
A47104010025 FTcap Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
0.8568 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,713.60 € *
Price list
Quantity
Price per unit*
2000 pcs.
0.8568 €
5000 pcs.
0.8330 €
10000 pcs.
0.7854 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, 1010480, FTcap

The 1010480 electrolyticic capacitor with welded axial leads offers exceptional reliability and all contacts are securely welded.

Features

  • High CV product
  • RoHS compliant
  • REACH compliant

Applications

  • HiFi
  • Industrial
  • Tube amplifier
Technical specifications
Ausführung Polar
Bauform axial
Durchmesser 10 mm
Kapazität 470 µF
Länge 25 mm
max. Temperatur 85 °C
min. Temperatur -40 °C
Nennspannung (DC) 40 V
Toleranz -10/+30 %
Logistics
Ursprungsland DE
Zolltarifnummer 85322200
Originalverpackung Karton mit 2.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes