A47201616039 | FTcap

Electrolytic capacitor, 4700 µF, 16 V (DC), ±20 %, axial, Ø 16 mm, A47201616039

Order No.: 14D2323
EAN: 4099891763572
MPN:
A47201616039
1010511
Series: Serie A
FTcap
A47201616039 FTcap Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
1.6184 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.62 € *
Price list
Quantity
Price per unit*
2000 pcs.
1.6184 €
5000 pcs.
1.5708 €
10000 pcs.
1.4875 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, 1010511, FTcap

The 1010511 electrolyticic capacitor with welded axial leads offers exceptional reliability and all contacts are securely welded.

Features

  • High CV product
  • RoHS compliant
  • REACH compliant

Applications

  • HiFi
  • Industrial
  • Tube amplifier
Technical specifications
Ausführung Polar
Bauform axial
Durchmesser 16 mm
Kapazität 4700 µF
Länge 39 mm
max. Temperatur 85 °C
min. Temperatur -40 °C
Nennspannung (DC) 16 V
Toleranz ±20 %
Logistics
Ursprungsland DE
Zolltarifnummer 85322200
Originalverpackung Karton mit 2.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes