A47204025038 | FTcap

Electrolytic capacitor, 4700 µF, 63 V (DC), ±20 %, axial, Ø 25 mm, A47204025038

Order No.: 14D2453
EAN: 4099891763701
MPN:
A47204025038
1010532
Series: Serie A
FTcap
A47204025038 FTcap Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
3.7128 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.71 € *
Price list
Quantity
Price per unit*
500 pcs.
3.7128 €
1000 pcs.
3.6057 €
3000 pcs.
3.4153 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, 1010532, FTcap

The 1010532 electrolyticic capacitor with welded axial leads offers exceptional reliability and all contacts are securely welded.

Features

  • High CV product
  • RoHS compliant
  • REACH compliant

Applications

  • HiFi
  • Industrial
  • Tube amplifier
Technical specifications
Ausführung Polar
Bauform axial
Durchmesser 25 mm
Kapazität 4700 µF
Länge 38 mm
max. Temperatur 85 °C
min. Temperatur -40 °C
Nennspannung (DC) 63 V
Toleranz ±20 %
Logistics
Ursprungsland DE
Zolltarifnummer 85322200
Originalverpackung Karton mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes