AE12135025038 | FTcap

Electrolytic capacitor, 120 µF, 350 V (DC), -10/+30 %, axial, Ø 25 mm, AE12135025038

Order No.: 14D2593
EAN: 4099891763848
MPN:
AE12135025038
1037392
Series: AE
AE12135025038 FTcap Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
4.5696 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,284.80 € *
Price list
Quantity
Price per unit*
500 pcs.
4.5696 €
1000 pcs.
4.4268 €
3000 pcs.
4.2007 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, 1037392, FTcap

Axial discharge capacitor. Photo flash capacitor with high flash frequency, and high total number of flashes and small loss factors in the single anode design.

Technical specifications
Ausführung Polar
Bauform axial
Durchmesser 25 mm
Kapazität 120 µF
Länge 49 mm
max. Temperatur 85 °C
Nennspannung (DC) 350 V
Toleranz -10/+30 %
Logistics
Ursprungsland DE
Zolltarifnummer 85322200
Originalverpackung Karton mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes