AH22038512030 | FTcap
Electrolytic capacitor, 22 µF, 385 V (DC), -10/+30 %, axial, Ø 12 mm, AH22038512030
Unit Price (€ / pc.)
1.2376 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,475.20 € *
Price list
Quantity
Price per unit*
2000 pcs.
1.2376 €
5000 pcs.
1.2019 €
10000 pcs.
1.1424 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor, 1033618, FTcap
The 1033618electrolyticic capacitor with welded axial leads offers exceptional reliability and all contacts are securely welded.
Features
- High ripple current
- RoHS compliant
- REACH compliant
Applications
- HiFi
- Industrial
- Telecommunications
Technical specifications
Ausführung | Polar | |
Bauform | axial | |
Durchmesser | 12 mm | |
Kapazität | 22 µF | |
Länge | 30 mm | |
max. Temperatur | 105 °C | |
min. Temperatur | -40 °C | |
Nennspannung (DC) | 385 V | |
Toleranz | -10/+30 % |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85322200 |
Originalverpackung | Karton mit 2.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |