AH22045014030 | FTcap
Electrolytic capacitor, 22 µF, 450 V (DC), ±20 %, axial, Ø 14 mm, AH22045014030
Unit Price (€ / pc.)
1.4280 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,856.00 € *
Price list
Quantity
Price per unit*
2000 pcs.
1.4280 €
5000 pcs.
1.3804 €
10000 pcs.
1.3090 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor, 1033622, FTcap
The 1033622electrolyticic capacitor with welded axial leads offers exceptional reliability and all contacts are securely welded.
Features
- High ripple current
- RoHS compliant
- REACH compliant
Applications
- HiFi
- Industrial
- Telecommunications
Technical specifications
Ausführung | Polar | |
Bauform | axial | |
Durchmesser | 14 mm | |
ESR (Äquivalenter Serienwiderstand) | 5067 mΩ | |
Kapazität | 22 µF | |
Länge | 30 mm | |
max. Temperatur | 105 °C | |
min. Temperatur | -40 °C | |
Nennspannung (DC) | 450 V | |
Rippelstrom | 0.1 A | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85322200 |
Originalverpackung | Karton mit 2.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |