AH22140025050 | FTcap

Electrolytic capacitor, 220 µF, 400 V (DC), ±20 %, axial, Ø 25 mm, AH22140025050

Order No.: 14D2713
EAN: 4099891763961
MPN:
AH22140025050
1037395
Series: AH
AH22140025050 FTcap Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
6.9496 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3,474.80 € *
Price list
Quantity
Price per unit*
500 pcs.
6.9496 €
1000 pcs.
6.7354 €
3000 pcs.
6.3903 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, 1037395, FTcap

The 1037395electrolyticic capacitor with welded axial leads offers exceptional reliability and all contacts are securely welded.

Features

  • High ripple current
  • RoHS compliant
  • REACH compliant

Applications

  • HiFi
  • Industrial
  • Telecommunications
Technical specifications
Ausführung Polar
Bauform axial
Durchmesser 25 mm
Kapazität 220 µF
Länge 50 mm
max. Temperatur 105 °C
min. Temperatur -40 °C
Nennspannung (DC) 400 V
Toleranz ±20 %
Logistics
Ursprungsland DE
Zolltarifnummer 85322200
Originalverpackung Karton mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes