AH22204018030 | FTcap

Electrolytic capacitor, 2200 µF, 40 V (DC), ±20 %, axial, Ø 18 mm, AH22204018030

Order No.: 14D2683
EAN: 4099891763930
MPN:
AH22204018030
1025784
Series: AH
AH22204018030 FTcap Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
2.3800 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,380.00 € *
Price list
Quantity
Price per unit*
1000 pcs.
2.3800 €
3000 pcs.
2.3086 €
5000 pcs.
2.1896 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, 1025784, FTcap

The 1025784electrolyticic capacitor with welded axial leads offers exceptional reliability and all contacts are securely welded.

Features

  • High ripple current
  • RoHS compliant
  • REACH compliant

Applications

  • HiFi
  • Industrial
  • Telecommunications
Technical specifications
Ausführung Polar
Bauform axial
Durchmesser 18 mm
ESR (Äquivalenter Serienwiderstand) 174 mΩ
Kapazität 2200 µF
Länge 30 mm
max. Temperatur 105 °C
min. Temperatur -40 °C
Nennspannung (DC) 40 V
Rippelstrom 0.9 A
Toleranz ±20 %
Logistics
Ursprungsland DE
Zolltarifnummer 85322200
Originalverpackung Karton mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes