ATBI1,01008,5020 | FTcap
Electrolytic capacitor, 1 µF, 100 V (DC), ±10 %, axial, Ø 8.5 mm, ATBI1,01008,5020
Unit Price (€ / pc.)
1.5589 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3,117.80 € *
Price list
Quantity
Price per unit*
2000 pcs.
1.5589 €
5000 pcs.
1.5113 €
10000 pcs.
1.4280 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor, 1010799, FTcap
The 1010799 bipolar electrolytic capacitor features welded contacts. This product is suitable for HiFi and consumer.
Features
- RoHS compliant
- REACH compliant
Technical specifications
Ausführung | Bipolarer | |
Bauform | axial | |
Durchmesser | 8.5 mm | |
Kapazität | 1 µF | |
Länge | 20 mm | |
max. Temperatur | 85 °C | |
min. Temperatur | -40 °C | |
Nennspannung (DC) | 100 V | |
Toleranz | ±10 % |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85322200 |
Originalverpackung | Karton mit 2.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |