ATBI10110018039 | FTcap

Electrolytic capacitor, 100 µF, 100 V (DC), ±10 %, axial, Ø 18 mm, ATBI10110018039

Order No.: 14D2803
EAN: 4099891764050
MPN:
ATBI10110018039
1010817
Series: ATBI
ATBI10110018039 FTcap Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
2.5704 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,570.40 € *
Price list
Quantity
Price per unit*
1000 pcs.
2.5704 €
3000 pcs.
2.4990 €
5000 pcs.
2.3681 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, 1010817, FTcap

The 1010817 bipolar electrolytic capacitor features welded contacts. This product is suitable for HiFi and consumer.

Features

  • RoHS compliant
  • REACH compliant
Technical specifications
Ausführung Bipolarer
Bauform axial
Durchmesser 18 mm
Kapazität 100 µF
Länge 39 mm
max. Temperatur 85 °C
min. Temperatur -40 °C
Nennspannung (DC) 100 V
Toleranz ±10 %
Logistics
Ursprungsland DE
Zolltarifnummer 85322200
Originalverpackung Karton mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes