ATBI22010012030 | FTcap

Electrolytic capacitor, 22 µF, 100 V (DC), ±10 %, axial, Ø 12 mm, ATBI22010012030

Order No.: 14D2763
EAN: 4099891764012
MPN:
ATBI22010012030
1010860
Series: ATBI
ATBI22010012030 FTcap Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
1.1186 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,237.20 € *
Price list
Quantity
Price per unit*
2000 pcs.
1.1186 €
5000 pcs.
1.0948 €
10000 pcs.
1.0353 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, 1010860, FTcap

The 1010860 bipolar electrolytic capacitor features welded contacts. This product is suitable for HiFi and consumer.

Features

  • RoHS compliant
  • REACH compliant
Technical specifications
Ausführung Bipolarer
Bauform axial
Durchmesser 12 mm
Kapazität 22 µF
Länge 30 mm
max. Temperatur 85 °C
min. Temperatur -40 °C
Nennspannung (DC) 100 V
Toleranz ±10 %
Logistics
Ursprungsland DE
Zolltarifnummer 85322200
Originalverpackung Karton mit 2.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes