ATBI4,710010030 | FTcap

Electrolytic capacitor, 4.7 µF, 100 V (DC), ±10 %, axial, Ø 10 mm, ATBI4,710010030

Order No.: 14D2743
EAN: 4099891763992
MPN:
ATBI4,710010030
1010904
Series: ATBI
ATBI4,710010030 FTcap Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
0.9520 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,904.00 € *
Price list
Quantity
Price per unit*
2000 pcs.
0.9520 €
5000 pcs.
0.9282 €
10000 pcs.
0.8806 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, 1010904, FTcap

The 1010904 bipolar electrolytic capacitor features welded contacts. This product is suitable for HiFi and consumer.

Features

  • RoHS compliant
  • REACH compliant
Technical specifications
Ausführung Bipolarer
Bauform axial
Durchmesser 10 mm
Kapazität 4.7 µF
Länge 30 mm
max. Temperatur 85 °C
min. Temperatur -40 °C
Nennspannung (DC) 100 V
Toleranz ±10 %
Logistics
Ursprungsland DE
Zolltarifnummer 85322200
Originalverpackung Karton mit 2.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes