GAE40235050100 | FTcap
Electrolytic capacitor, 4000 µF, 350 V (DC), ±20 %, Ø 50 mm, GAE40235050100
Order No.: 14D2833
EAN: 4099891764081
MPN:
GAE40235050100
1011582
Unit Price (€ / pc.)
37.6040 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3,760.40 € *
Price list
Quantity
Price per unit*
100 pcs.
37.6040 €
300 pcs.
36.4735 €
500 pcs.
34.5933 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor, 1011582, FTcap
The 1011582 electrolytic capacitor offers high performance, a high capacity for ripple current, and a long useful life.
Features
- All internal contacts welded
- RoHS compliant
- REACH compliant
Applications
- Computer
- Industrial
- Inverter/drives
- Laser
Technical specifications
Ausführung | Polar | |
Durchmesser | 50 mm | |
Kapazität | 4000 µF | |
Länge | 100 mm | |
max. Temperatur | 85 °C | |
Nennspannung (DC) | 350 V | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85322200 |
Originalverpackung | Karton mit 100 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |