GB12340090170 | FTcap
Electrolytic capacitor, 12000 µF, 400 V (DC), -10/+30 %, Ø 90 mm, GB12340090170
Unit Price (€ / pc.)
175.1680 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8,758.40 € *
Price list
Quantity
Price per unit*
50 pcs.
175.1680 €
100 pcs.
169.9082 €
300 pcs.
161.1498 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor, 1011693, FTcap
The 1011693 electrolytic capacitor offers high performance, a high capacity for ripple current, and a long useful life.
Features
- All internal contacts welded
- RoHS compliant
- REACH compliant
Applications
- Computer
- Industrial
- Inverter/drives
- Laser
Technical specifications
Ausführung | Polar | |
Durchmesser | 90 mm | |
Kapazität | 12000 µF | |
Länge | 170 mm | |
max. Temperatur | 105 °C | |
Nennspannung (DC) | 400 V | |
Toleranz | -10/+30 % |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85322200 |
Originalverpackung | Karton mit 50 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |