GB22304050080 | FTcap
Electrolytic capacitor, 22000 µF, 40 V (DC), -10/+30 %, Ø 50 mm, GB22304050080
Unit Price (€ / pc.)
25.1328 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,513.28 € *
Price list
Quantity
Price per unit*
100 pcs.
25.1328 €
300 pcs.
24.3831 €
500 pcs.
23.1217 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor, 1011790, FTcap
The 1011790 electrolytic capacitor offers high performance, a high capacity for ripple current, and a long useful life.
Features
- All internal contacts welded
- RoHS compliant
- REACH compliant
Applications
- Computer
- Industrial
- Inverter/drives
- Laser
Technical specifications
Ausführung | Polar | |
Durchmesser | 50 mm | |
Kapazität | 22000 µF | |
Länge | 80 mm | |
max. Temperatur | 105 °C | |
Nennspannung (DC) | 40 V | |
Toleranz | -10/+30 % |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85322200 |
Originalverpackung | Karton mit 100 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |