GB22306350080 | FTcap

Electrolytic capacitor, 22000 µF, 63 V (DC), ±20 %, Ø 50 mm, GB22306350080

Order No.: 14D2903
EAN: 4099891764159
MPN:
GB22306350080
1011792
Series: GB
GB22306350080 FTcap Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
25.1328 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,513.28 € *
Price list
Quantity
Price per unit*
100 pcs.
25.1328 €
300 pcs.
24.3831 €
500 pcs.
23.1217 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, 1011792, FTcap

The 1011792 electrolytic capacitor offers high performance, a high capacity for ripple current, and a long useful life.

Features

  • All internal contacts welded
  • RoHS compliant
  • REACH compliant

Applications

  • Computer
  • Industrial
  • Inverter/drives
  • Laser
Technical specifications
Ausführung Polar
Durchmesser 50 mm
Kapazität 22000 µF
Länge 80 mm
max. Temperatur 105 °C
Nennspannung (DC) 63 V
Toleranz ±20 %
Logistics
Ursprungsland DE
Zolltarifnummer 85322200
Originalverpackung Karton mit 100 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes