GB22402575100 | FTcap
Electrolytic capacitor, 220000 µF, 25 V (DC), ±20 %, Ø 75 mm, GB22402575100
Unit Price (€ / pc.)
68.1989 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
68.20 € *
Price list
Quantity
Price per unit*
50 pcs.
68.1989 €
100 pcs.
66.1521 €
300 pcs.
62.7487 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor, 1011802, FTcap
The 1011802 electrolytic capacitor offers high performance, a high capacity for ripple current, and a long useful life.
Features
- All internal contacts welded
- RoHS compliant
- REACH compliant
Applications
- Computer
- Industrial
- Inverter/drives
- Laser
Technical specifications
Ausführung | Polar | |
Durchmesser | 75 mm | |
Kapazität | 220000 µF | |
Länge | 100 mm | |
max. Temperatur | 105 °C | |
Nennspannung (DC) | 25 V | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85322200 |
Originalverpackung | Karton mit 50 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |