GB68250090170 | FTcap
Electrolytic capacitor, 6800 µF, 500 V (DC), ±20 %, can, Ø 90 mm, GB68250090170
Unit Price (€ / pc.)
152.7960 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3,055.92 € *
Price list
Quantity
Price per unit*
20 pcs.
152.7960 €
50 pcs.
148.2145 €
100 pcs.
140.5747 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor, 1011969, FTcap
The 1011969 electrolytic capacitor offers high performance, a high capacity for ripple current, and a long useful life.
Features
- All internal contacts welded
- RoHS compliant
- REACH compliant
Applications
- Computer
- Industrial
- Inverter/drives
- Laser
Technical specifications
Anschluss | Schraubanschluss | |
Ausführung | Polar | |
Bauform | Becher | |
Durchmesser | 90 mm | |
Kapazität | 6800 µF | |
Länge | 170 mm | |
max. Temperatur | 85 °C | |
min. Temperatur | -40 °C | |
Nennspannung (DC) | 500 V | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85322200 |
Originalverpackung | Karton mit 20 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |