GBE11250040100 | FTcap

Electrolytic capacitor, 6800 µF, 500 V (DC), -10/+30 %, Ø 40 mm, GBE11250040100

Order No.: 14D2823
EAN: 4099891764074
MPN:
GBE11250040100
1012005
GBE11250040100 FTcap Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
28.6552 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5,731.04 € *
Price list
Quantity
Price per unit*
200 pcs.
28.6552 €
500 pcs.
27.7984 €
1000 pcs.
26.3585 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, 1012005, FTcap

The 1012005 electrolytic capacitor offers high performance, a high capacity for ripple current, and a long useful life.

Features

  • All internal contacts welded
  • RoHS compliant
  • REACH compliant

Applications

  • Computer
  • Industrial
  • Inverter/drives
  • Laser
Technical specifications
Ausführung Polar
Durchmesser 40 mm
Kapazität 6800 µF
Länge 100 mm
max. Temperatur 85 °C
Nennspannung (DC) 500 V
Toleranz -10/+30 %
Logistics
Ursprungsland DE
Zolltarifnummer 85322200
Originalverpackung Karton mit 200 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes