GHB10235050100 | FTcap
Electrolytic capacitor, 1000 µF, 350 V (DC), -10/+30 %, can, Ø 50 mm, GHB10235050100
Unit Price (€ / pc.)
25.7397 € *
Available: 70 pcs.
Leadtime: 9 Weeks **
Total Price:
25.74 € *
Price list
Quantity
Price per unit*
1 pcs.
25.7397 €
5 pcs.
24.1927 €
15 pcs.
23.2645 €
50 pcs.
22.2530 €
150 pcs.
21.3248 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor in aluminum can, type FTCAP GHB.
Polarized. with threaded mounting studs and M 5 thread connections
Rated voltage 350 VDC.
Technical specifications
Connection | Gewinde | |
Version | Polar | |
Design | Becher | |
diameter | 50 mm | |
ESR (Equivalent Series Resistance) | 75 mΩ | |
Capacity | 1000 µF | |
Length | 100 mm | |
max. operating temperature | 105 °C | |
min. operating temperature | -40 °C | |
Rated voltage (DC) | 350 V | |
Ripple current | 3.8 A | |
Tolerance | -10/+30 % |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85322200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |