GHB103062350080 | FTcap

Electrolytic capacitor, 10000 µF, 63 V (DC), -10/+30 %, can, Ø 50 mm, GHB103062350080

Order No.: 16D944
EAN: 4099879873699
MPN:
GHB103062350080
1012240
Series: GHB
GHB103062350080 FTcap Electrolytic Capacitors Image 1
GHB103062350080 FTcap Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
18.5283 € *
Available: 219 pcs.
Leadtime: On Request **
Total Price:
18.53 € *
Price list
Quantity
Price per unit*
1 pcs.
18.5283 €
4 pcs.
17.5049 €
8 pcs.
16.5529 €
20 pcs.
15.2082 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor in aluminum can, type FTCAP GHB.

Polarized. with threaded mounting studs and M 5 thread connections

Rated voltage 63 VDC.

Technical specifications
Connection Gewinde
Version Polar
Design Becher
diameter 50 mm
ESR (Equivalent Series Resistance) 18 mΩ
Capacity 10000 µF
Length 80 mm
max. operating temperature 105 °C
min. operating temperature -40 °C
Rated voltage (DC) 63 V
Ripple current 7.1 A
Tolerance -10/+30 %
Logistics
Country of origin DE
Customs tariff number 85322200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes