GHB10310065100 | FTcap
Electrolytic capacitor, 10000 µF, 100 V (DC), -10/+30 %, can, Ø 65 mm, GHB10310065100
Unit Price (€ / pc.)
54.8709 € *
Available: 0 pcs.
Leadtime: On Request **
Electrolytic capacitor in aluminum can, type FTCAP GHB.
Polarized. with threaded mounting studs and M 5 thread connections
Rated voltage 100 VDC.
Technical specifications
Connection | Gewinde | |
Version | Polar | |
Design | Becher | |
diameter | 65 mm | |
ESR (Equivalent Series Resistance) | 18 mΩ | |
Capacity | 10000 µF | |
Length | 100 mm | |
max. operating temperature | 105 °C | |
min. operating temperature | -40 °C | |
Rated voltage (DC) | 100 V | |
Ripple current | 8.8 A | |
Tolerance | -10/+30 % |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85322200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |