GHB22216050080 | FTcap

Electrolytic capacitor, 2200 µF, 160 V (DC), -10/+30 %, Ø 50 mm

Order No.: 14D2873
EAN: 4099891764128
MPN:
GHB22216050080
1012291
Series: GHB
FTcap
default L
Image may differ
Unit Price (€ / pc.)
25.1328 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
25.13 € *
Price list
Quantity
Price per unit*
100 pcs.
25.1328 €
300 pcs.
24.3831 €
500 pcs.
23.1217 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version polar
diameter 50 mm
Capacity 2200 µF
Length 80 mm
max. operating temperature 105 °C
Rated voltage (DC) 160 V
Tolerance -10/+30 %
Logistics
Country of origin DE
Customs tariff number 85322200
Original Packaging Carton with 100 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes